ECS Inc International 8 MHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$1.37

(exc. GST)

$1.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 555 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.37-
10 - 99$1.249%
100 - 499$1.1813%
500 - 999$1.1118%
1000 +$1.0126%

*price indicative

Packaging Options:
RS Stock No.:
301-284
Mfr. Part No.:
ECS-80-18-30-JGN-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Product Type

Crystal Oscillator

Standard Frequency

8MHz

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

5.00mm

Width

3.2mm

Height

1.40mm

Frequency Tolerance

±20 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

ECX-53

Automotive Standard

No

COO (Country of Origin):
TW
The ECS Inc International highly sophisticated MHz crystal designed for precision in a variety of applications. With its compact size and superior stability features, this crystal oscillator ensures reliable frequency generation in sophisticated devices. Tailored for modern electronics, it boasts a robust construction suitable for operating across challenging environmental conditions, making it an ideal choice for both consumer and industrial applications. Its ability to maintain high performance with minimal drift guarantees optimal functioning, ensuring that your devices stay on the cutting edge of technology. This model also features RoHS compliance, highlighting its commitment to environmental responsibility while delivering top-tier performance.

Compact 5

00mm x 3

20mm footprint enhances compatibility within tight spaces

Operating temperature range from -40°C to 85°C allows versatility in diverse applications

AEC-Q200 qualification assures reliability in automotive and industrial settings

Extended frequency stability measures help maintain performance accuracy

Low ESR value ensures minimal power consumption during operation

Available in various configurations to suit specific engineering requirements

Designed with a focus on longevity and minimal maintenance needs

Each (Supplied on a Reel)
$1.37
Each (Supplied on a Reel)
$1.48
Each
$1.48
Each
$1.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy