ECS Inc International 8 MHz Crystal ±30 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- RS Stock No.:
- 301-281
- Mfr. Part No.:
- ECS-80-12-33Q-GN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
$1.27
(exc. GST)
$1.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 845 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.27 | - |
| 10 - 99 | $1.13 | 11% |
| 100 - 499 | $1.06 | 16% |
| 500 - 999 | $1.00 | 21% |
| 1000 + | $0.81 | 36% |
*price indicative
- RS Stock No.:
- 301-281
- Mfr. Part No.:
- ECS-80-12-33Q-GN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal | |
| Standard Frequency | 8MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.20mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 500Ω | |
| Series | ECX-33Q | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal | ||
Standard Frequency 8MHz | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.20mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 500Ω | ||
Series ECX-33Q | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The ECS Inc International precision-engineered SMD crystal oscillator is designed for a variety of applications that demand reliability and performance. With its compact footprint of just 3.2 x 2.5 mm, it integrates seamlessly into low-profile designs, making it an ideal choice for space-constrained environments. This component offers AEC-Q200 qualification, ensuring it meets stringent automotive standards. Enhanced operational stability is achieved through a wide frequency range and excellent frequency tolerance, guaranteeing consistent performance in varying conditions. The unit serves as a key element in timing circuits, providing an accurate reference frequency while boasting robust resistance to environmental factors such as temperature fluctuations. It is an exceptional choice for engineers seeking a dependable frequency source in modern electronic devices.
AEC-Q200 qualified for automotive and industrial applications
Low-profile design allows for easy integration into compact assemblies
Wide frequency range catering to diverse application needs
Excellent frequency tolerance supports enhanced operational stability
Designed for performance in extreme temperature conditions
RoHS compliant to support environmentally conscious manufacturing
Interchangeable pad connections simplify PCB design
Durable construction to withstand demanding environments
- RS Stock No. 0301281P
- Mfr. Part No. ECS-80-12-33Q-GN-TR
Each (Supplied on a Reel)
$1.27
- RS Stock No. 0301226
- Mfr. Part No. ECS-120-18-33Q-DS
Each
$1.45
- RS Stock No. 0301226P
- Mfr. Part No. ECS-120-18-33Q-DS
Each (Supplied on a Reel)
$1.45
- RS Stock No. 0301314P
- Mfr. Part No. ECS-250-18-33Q-DS
Each (Supplied on a Reel)
$1.32
Related links
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 8 MHz Crystal Oscillator ±50 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 20 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 25 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 48 MHz Crystal Oscillator ±10 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 2-Pin 1.1 mm 3.2 mm 5mm









