ECS Inc International 20 MHz Crystal ±20 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$1.80

(exc. GST)

$1.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.80-
10 - 99$1.6110%
100 - 499$1.5116%
500 - 999$1.4221%
1000 +$1.1635%

*price indicative

Packaging Options:
RS Stock No.:
301-118
Mfr. Part No.:
ECS-200-12-33Q-JES-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Standard Frequency

20MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

3.20mm

Width

2.5mm

Height

800μm

Frequency Tolerance

±20 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series Resistance

60Ω

Standards/Approvals

RoHS

Series

ECX-33Q

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW
The ECS Inc International surface-mount crystal oscillator is expertly designed to deliver precise frequency control across a broad range of applications. The compact dimensions of 3.2 x 2.5 mm ensure that it fits seamlessly into various circuit designs, making it ideal for space-constrained environments. With a wide operational temperature range, this component guarantees reliable performance, even in challenging conditions. Its high frequency tolerance and stability make this oscillator a perfect choice for automotive and industrial environments requiring stringent specifications. Engineered to meet AEC-Q200 standards, this oscillator combines robust construction with exceptional performance, positioning it as a preferred option for engineers seeking both quality and reliability.

Miniature SMD design allows for easy integration into compact layouts

AEC-Q200 qualification ensures superior performance in critical applications

Optimised for operational stability over a wide temperature range

Exceptional frequency stability minimises performance variance

Designed to facilitate low profile, high-density circuit configurations

Offers advanced shunt capacitance specifications for improved performance

Compliant with RoHS regulations, reflecting eco-friendly manufacturing practices

Reliable ageing characteristics provide consistent long-term performance

Each (Supplied on a Reel)
$1.80
Each
$0.68
Each (Supplied on a Reel)
$0.68
Each
$1.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy