ECS Inc International 16 MHz Crystal ±25 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- RS Stock No.:
- 301-276
- Mfr. Part No.:
- ECS-160-12-33-AGN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$1.06
(exc. GST)
$1.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.06 | - |
| 10 - 99 | $1.00 | 5% |
| 100 - 499 | $0.95 | 10% |
| 500 - 999 | $0.91 | 14% |
| 1000 + | $0.73 | 31% |
*price indicative
- RS Stock No.:
- 301-276
- Mfr. Part No.:
- ECS-160-12-33-AGN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal | |
| Standard Frequency | 16MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.20mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±25 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ECX-32 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal | ||
Standard Frequency 16MHz | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.20mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±25 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ECX-32 | ||
Automotive Standard No | ||
The ECS Inc International ECX-32 is a compact SMD crystal with a 3.2 x 2.5 x 0.8 mm ceramic package, ideal for LoRa WAN, wireless, and high density applications.
Low profile
3.2 x 2.5 mm footprint
Extended Temperature range option
RoHS compliant
Related links
- ECS Inc International 25 MHz Crystal Oscillator ±25 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 20 MHz Crystal Oscillator ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 12.000 MHz Crystal Oscillator ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 25 MHz Crystal Oscillator ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 8 MHz Crystal Oscillator ±50 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 25 MHz Crystal Oscillator ±50 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 54 MHz Crystal Oscillator ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
