ECS Inc International 25 MHz Crystal ±50 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$1.19

(exc. GST)

$1.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 989 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.19-
10 - 99$1.0710%
100 - 499$0.9916%
500 - 999$0.9421%
1000 +$0.7834%

*price indicative

Packaging Options:
RS Stock No.:
301-115
Mfr. Part No.:
ECS-250-20-33-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Product Type

Crystal

Standard Frequency

25MHz

Mount Type

Surface

Load Capacitance

20pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

3.20mm

Width

2.5mm

Height

800μm

Frequency Tolerance

±50 ppm

Minimum Operating Temperature

-20°C

Frequency Stability

±50 ppm

Series Resistance

40Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

ECX-32

Automotive Standard

No

COO (Country of Origin):
TW
The ECS Inc International sub SMD miniature is a compact SMD Crystal. The 3.2 x 2.5 x 0.8 mm ceramic package is ideal for LoRa WAN, wireless, and high density applications.

Low Profile

3.2 x 2.5 mm Footprint

Extended Temperature Range Option

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy