ECS Inc International 12 MHz Crystal ±25 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.00

(exc. GST)

$1.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 982 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.00
10 - 99$0.94
100 - 499$0.89
500 - 999$0.85
1000 +$0.67

*price indicative

Packaging Options:
RS Stock No.:
301-317
Mfr. Part No.:
ECS-120-18-33-AGN-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Product Type

Crystal

Standard Frequency

12MHz

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

3.20mm

Width

2.5mm

Height

800μm

Frequency Tolerance

±25 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

100Ω

Series

ECX-32

Standards/Approvals

RoHS

Automotive Standard

No

The ECS Inc International ECX-32 is a Compact sub-miniature SMD crystal with a 3.2 x 2.5 x 0.8 mm ceramic package. It is designed for use in LoRa WAN, wireless, and high-density applications, offering reliable performance in space-constrained environments.

3.2 x 2.5 mm Footprint

Extended Temperature Range Option

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy