ECS Inc International 32 MHz Crystal ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.88

(exc. GST)

$2.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 905 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.88
10 - 99$1.69
100 - 499$1.56
500 - 999$1.46
1000 +$1.19

*price indicative

Packaging Options:
RS Stock No.:
301-157
Mfr. Part No.:
ECS-320-8-37CKM
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Standard Frequency

32MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

8pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

2.00mm

Width

1.6mm

Height

550μm

Frequency Tolerance

±10 ppm

Frequency Stability

±10 ppm

Minimum Operating Temperature

-20°C

Series Resistance

60Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

ECX-1637

Automotive Standard

No

The ECS Inc International Advanced surface mount crystal oscillator designed to meet the demands of modern electronic applications. With its Compact 2.0mm x 1.6mm ceramic package, this oscillator is optimised for high-density environments such as IoT devices, medical equipment, and consumer electronics. Operating within a frequency range of 32 MHz, it guarantees exceptional performance with precise frequency stability and tolerance specifications. The robust construction ensures reliability, making it Ideal for applications where space is limited but performance cannot be compromised. Additionally, it adheres to RoHS compliance, ensuring eco-friendliness throughout its operational lifecycle. The versatile application of this oscillator positions it as an essential component for engineers and developers seeking dependable timing solutions.

Compact design Ideal for space-constrained applications

Enhanced frequency stability reduces the risk of drift over time

Wide operating temperature range ensures performance in diverse environments

RoHS compliant, contributing to greener technology solutions

Low profile optimises board layout efficiency

Versatile applications across telecommunications and consumer electronics

Facilitates easier integration into high-density circuit boards

Each (Supplied on a Reel)
$1.88
Each (Supplied on a Reel)
$0.64
Each
$0.64
Each
$0.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy