DiodesZetex 52 MHz Crystal ±10 to ±30 ppm Surface Mount 4-Pin 450 μm 2 mm 1.6mm
- RS Stock No.:
- 216-267
- Mfr. Part No.:
- FW520WFMT1
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.13
(exc. GST)
$1.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.13 |
| 10 - 99 | $1.02 |
| 100 - 499 | $0.94 |
| 500 - 999 | $0.88 |
| 1000 + | $0.78 |
*price indicative
- RS Stock No.:
- 216-267
- Mfr. Part No.:
- FW520WFMT1
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Standard Frequency | 52MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 450μm | |
| Frequency Tolerance | ±10 to ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | FW | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Standard Frequency 52MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 450μm | ||
Frequency Tolerance ±10 to ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series FW | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The DiodesZetex Miniature Quartz Ceramic Crystal is a 4 pad FW Series seam seal devices incorporate a ultra miniature AT-cut crystal resonator housed in a standard 2.0 x 1.6mm ceramic package. These Compact crystals are Ideal for surface mounting in densely populated or small form factor PCB applications.
Rugged AT-cut crystal construction
PB free and RoHS compliant
- RS Stock No. 0216267P
- Mfr. Part No. FW520WFMT1
Each (Supplied on a Reel)
$1.13
- RS Stock No. 0216265
- Mfr. Part No. FW2500025Z
Each
$2.94
- RS Stock No. 0216263
- Mfr. Part No. FW2500025Z
Each (On a Reel of 3000)
$2.341
- RS Stock No. 0216265P
- Mfr. Part No. FW2500025Z
Each (Supplied on a Reel)
$2.94
Related links
- DiodesZetex 52 MHz Crystal ±10 to ±30 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- DiodesZetex 25 MHz Crystal ±10 to ±30 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 39 MHz Crystal Oscillator ±8 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 27.12 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±7 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm










