- RS Stock No.:
- 181-4696
- Brand:
- RS PRO
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$1.18
(exc. GST)
$1.30
(inc. GST)
Units | Per unit | Per Pack* |
20 - 120 | $1.18 | $23.60 |
140 - 240 | $1.16 | $23.20 |
260 + | $1.139 | $22.78 |
*price indicative |
- RS Stock No.:
- 181-4696
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 15uf epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 25VDC and a leakage current of 500nA. It has dimensions of 6.5mm x 6.5mm x 11mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/case: D
Positive polarised
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/case: D
Positive polarised
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 15µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Package/Case | D |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 6.5mm |
Depth | 6.5mm |
Height | 11mm |
Dimensions | 6.5 x 6.5 x 11mm |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | <lteq/>0.08% |
Dielectric Material Family | Tantalum |
Tolerance Plus | +20% |
Lead Diameter | 0.5mm |
Leakage Current | 500 nA |
Polarised | Positive |
Tolerance Minus | -20% |
Related links
- RS PRO 15μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
- KYOCERA AVX 15μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- RS PRO 15μF Electrolytic Tantalum Electrolytic Capacitor 16V dc
- KYOCERA AVX 15μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 15μF Electrolytic Tantalum Capacitor 25V dc, TAJ Series
- KYOCERA AVX 15μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 15μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 15μF Electrolytic Tantalum Capacitor 50V dc, TPS Series