Wurth Elektronik 12 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- RS Stock No.:
- 197-736
- Mfr. Part No.:
- 830026384
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $8.20
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$16.25
(exc. GST)
$17.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 990 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.625 | $16.25 | - |
| 100 - 240 | $1.543 | $15.43 | $8.20 |
| 250 - 490 | $1.429 | $14.29 | $49.00 |
| 500 + | $1.315 | $13.15 | $155.00 |
*price indicative
- RS Stock No.:
- 197-736
- Mfr. Part No.:
- 830026384
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 16pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 7.2mm | |
| Width | 5.2mm | |
| Height | 1.2mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±50 ppm | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | 12SMX-B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 12MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 16pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 7.2mm | ||
Width 5.2mm | ||
Height 1.2mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±50 ppm | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Series 12SMX-B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal seamlessly combines precision and reliability, catering to a range of electronic applications. Designed with a sleek 7 x 5mm SMD format, this component features a robust ceramic package with a hermetically sealed metal lid, ensuring optimal performance in various environments. With a fundamental overtone order and a frequency of 12.0MHz, it guarantees stable operation even under challenging conditions.
Impressive frequency stability promotes accuracy in electronic operation
Wide operational temperature range caters to varied application environments
Eco conscious manufacturing aligns with modern compliance standards
Low drive level enhances power efficiency in circuits
Reel tape packaging simplifies storage and handling processes
Related links
- Wurth Elektronik 12 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 30 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 8 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 16 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 24.576 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 11.0592 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 20 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 8 MHz Crystal ±20 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
