Wurth Elektronik 30 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$19.32

(exc. GST)

$21.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$1.932$19.32-
100 - 240$1.835$18.355%
250 - 490$1.701$17.0111%
500 +$1.566$15.6618%

*price indicative

RS Stock No.:
197-721
Mfr. Part No.:
830026504
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

30MHz

Mount Type

Surface

Load Capacitance

16pF

Packaging

Tape & Reel

Package Type

SMT

Pin Count

4

Length

7.2mm

Width

5.2mm

Height

1.2mm

Frequency Tolerance

±30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series Resistance

40Ω

Series

12SMX-B

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Quartz Crystal delivers reliable frequency stability and tolerance in various applications. Encased in a Compact 7 x 5mm SMD design with a seamless metal lid, this device ensures durability and high performance. Ideal for electronic circuits, it operates within an impressive temperature range, making it suitable for diverse environments. With a low ageing rate and strict compliance to RoHS regulations, this crystal showcases both quality and environmental responsibility.

Hermetically sealed for enhanced protection against environmental factors

Suitable for fundamental overtone applications offering versatile usage

Equipped with a metal LID for increased reliability and longevity

Available in tape and reel packing for efficient manufacturing processes

Robust manufacturing offers a resilient solution for your prototype designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy