Wurth Elektronik 11.0592 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- RS Stock No.:
- 197-737
- Mfr. Part No.:
- 830026382
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,315.00
(exc. GST)
$1,446.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $1.315 | $1,315.00 |
*price indicative
- RS Stock No.:
- 197-737
- Mfr. Part No.:
- 830026382
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 11.0592MHz | |
| Mount Type | Surface | |
| Load Capacitance | 16pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 7.2mm | |
| Width | 5.2mm | |
| Height | 1.2mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 60Ω | |
| Standards/Approvals | RoHS, REACH | |
| Series | 12SMX-B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 11.0592MHz | ||
Mount Type Surface | ||
Load Capacitance 16pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 7.2mm | ||
Width 5.2mm | ||
Height 1.2mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 60Ω | ||
Standards/Approvals RoHS, REACH | ||
Series 12SMX-B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal encapsulates the essence of precision in timing and frequency control applications. Designed for standard SMD requirements, this component boasts a ceramic packaging with a hermetically sealed metal lid, ensuring robust performance in a variety of environments. It excels in tight tolerance, offering both frequency stability and low ageing, making it an essential choice for modern electronic circuits. The footprint is compact, making it suitable for space constrained applications.
Provides exceptional frequency stability for reliable operations
Operates efficiently across a diverse temperature range
Low ageing rates enhance longevity and reduce maintenance
Compliance with RoHS standards ensures eco friendliness
Versatile integration in various electronic applications
Tailored for use in high quality electronic devices
- RS Stock No. 0197739
- Mfr. Part No. 830026382
Each (On a Tape of 10)
$1.625
- RS Stock No. 0197727
- Mfr. Part No. 830026394
Each (On a Tape of 10)
$1.625
- RS Stock No. 0197723
- Mfr. Part No. 830026396
Each (On a Reel of 1000)
$1.315
- RS Stock No. 0197724
- Mfr. Part No. 830026396
Each (On a Tape of 10)
$1.625
Related links
- Wurth Elektronik 11.0592 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 30 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 16 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 8 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 24.576 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 12 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 20 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 8 MHz Crystal ±20 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm










