Wurth Elektronik 16 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$8.24

(exc. GST)

$9.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,820 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$0.824$8.24
100 - 240$0.783$7.83
250 - 490$0.725$7.25
500 - 990$0.667$6.67
1000 +$0.642$6.42

*price indicative

RS Stock No.:
197-526
Mfr. Part No.:
830069392
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

16MHz

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape & Reel

Package Type

SMT

Pin Count

4

Length

2.5mm

Width

2mm

Height

600μm

Frequency Tolerance

±20 ppm

Frequency Stability

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Series

CFPX-218

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik SMD crystal encapsulates cutting edge technology within a hermetically sealed ceramic package. Designed for optimal performance, it boasts a robust seam sealed metal LID that enhances durability and reliability in various environmental conditions. The product is tailored for precision applications requiring stable frequency characteristics and adherence to strict tolerance levels.

Minimal ageing ensures dependable performance over time Ideal for long term projects

Low drive level maximizes energy efficiency making it environmentally friendly

Compliant with international standards including RoHS indicating commitment to sustainability

Housed in a user friendly reel pack for efficient handling and integration into production lines

Capable of withstanding rigorous vibration and shock tests

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy