Wurth Elektronik 16 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- RS Stock No.:
- 197-525
- Mfr. Part No.:
- 830069392
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,818.00
(exc. GST)
$2,001.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.606 | $1,818.00 |
*price indicative
- RS Stock No.:
- 197-525
- Mfr. Part No.:
- 830069392
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 16MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±20 ppm | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | CFPX-218 | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 16MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±20 ppm | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Series CFPX-218 | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMD crystal encapsulates cutting edge technology within a hermetically sealed ceramic package. Designed for optimal performance, it boasts a robust seam sealed metal LID that enhances durability and reliability in various environmental conditions. The product is tailored for precision applications requiring stable frequency characteristics and adherence to strict tolerance levels.
Minimal ageing ensures dependable performance over time Ideal for long term projects
Low drive level maximizes energy efficiency making it environmentally friendly
Compliant with international standards including RoHS indicating commitment to sustainability
Housed in a user friendly reel pack for efficient handling and integration into production lines
Capable of withstanding rigorous vibration and shock tests
Related links
- Wurth Elektronik 16 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 19.2 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 18.432 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 24 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 25 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 16.384 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 20 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 16 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
