Epson, 20MHz XO Oscillator, ±3 ppm CMOS, 4-Pin
- RS Stock No.:
- 904-7645
- Mfr. Part No.:
- X1G004171002912
- Brand:
- Epson
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 904-7645
- Mfr. Part No.:
- X1G004171002912
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 20MHz | |
| Frequency Stability | ±3 ppm | |
| Load Capacitance | 15pF | |
| Minimum Supply Voltage | 1.6V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 105°C | |
| Length | 2.5mm | |
| Height | 800μm | |
| Standards/Approvals | EU RoHS, ISO9001, ISO 14001 | |
| Width | 2mm | |
| Series | SG-210 STF | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 20MHz | ||
Frequency Stability ±3 ppm | ||
Load Capacitance 15pF | ||
Minimum Supply Voltage 1.6V | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 105°C | ||
Length 2.5mm | ||
Height 800μm | ||
Standards/Approvals EU RoHS, ISO9001, ISO 14001 | ||
Width 2mm | ||
Series SG-210 STF | ||
Automotive Standard No | ||
SG-210STF Crystal Oscillator (SPXO)
SG-210STF crystal oscillators are a compact 2.5 x 2.0 mm SMD package size, CMOS output, 1.6 V to 3.6 V supply voltage. They have an output frequency range of 1 MHz to 75 MHz and Standby function. These SG-210STF SPXO crystal oscillators have low current consumption, excellent phase noise and an operating temperature range of -40 to +105°C.
Crystal Oscillators 2x2.5mm Ceramic case
Related links
- Epson ±3 ppm CMOS, 4-Pin X1G004171002912
- Epson ±3 ppm CMOS, 4-Pin
- Epson ±3 ppm CMOS, 4-Pin X1G004451002812
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40000412
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21000500
- Epson ±100ppm CMOS, 4-Pin SMD Q33315211001112
- Epson ±15ppm CMOS, 4-Pin SMD Q3514CA00000812
