Epson, 20MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40000412
- RS Stock No.:
- 173-2593
- Mfr. Part No.:
- Q3309CA40000412
- Brand:
- Epson
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $117.50
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$2,349.25
(exc. GST)
$2,584.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $9.397 | $2,349.25 | - |
| 500 - 750 | $9.162 | $2,290.50 | $117.50 |
| 1000 + | $9.021 | $2,255.25 | $376.00 |
*price indicative
- RS Stock No.:
- 173-2593
- Mfr. Part No.:
- Q3309CA40000412
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 20MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 700mV | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.4mm | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Series | SG-8002 | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 20MHz | ||
Frequency Stability ±50 ppm | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Maximum Supply Voltage 700mV | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Height 1.4mm | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Series SG-8002 | ||
Width 5mm | ||
Automotive Standard No | ||
SG8002 Crystal Oscillator
From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.
The SG8002 series cyrstal oscillator has ceramic casing.
Crystal Oscillators 7x5mm Ceramic case
Related links
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21000500
- Epson ±3 ppm CMOS, 4-Pin
- Epson ±3 ppm CMOS, 4-Pin X1G004171002912
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-20.000M TR
- Epson ±100ppm CMOS, 4-Pin SMD Q33315211001112
- Epson ±15ppm CMOS, 4-Pin SMD Q3514CA00000812
