Epson, 20MHz XO Oscillator, ±100ppm CMOS, 4-Pin SMD Q33315211001112
- RS Stock No.:
- 667-6638
- Mfr. Part No.:
- Q33315211001112
- Brand:
- Epson
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-6638
- Mfr. Part No.:
- Q33315211001112
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Output Frequency | 20MHz | |
| Frequency Stability | ±100ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.2mm | |
| Width | 2.8mm | |
| Length | 5mm | |
| Dimensions | 5 x 2.8 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Output Frequency 20MHz | ||
Frequency Stability ±100ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.2mm | ||
Width 2.8mm | ||
Length 5mm | ||
Dimensions 5 x 2.8 x 1.2mm | ||

- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Epson ±100ppm CMOS, 4-Pin SMD Q33315211001112
- Epson ±100ppm CMOS, 4-Pin SMD Q33519E40004812
- Epson ±100ppm CMOS, 4-Pin SMD Q33315211002112
- Epson ±100ppm CMOS, 4-Pin SMD Q3331H111000612
- Epson ±100ppm CMOS, 4-Pin SMD Q33210BE0001011
- Epson ±15ppm CMOS, 4-Pin SMD Q3514CA00000812
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40004212
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40003112












