Epson, 20MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount
- RS Stock No.:
- 478-5200
- Mfr. Part No.:
- Q3309CA40000412
- Brand:
- Epson
This image is representative of the product range
Get a bulk buy discount
Add 63 more to save $15.12
View bulk pricing optionsSubtotal (1 unit)*
$10.23
(exc. GST)
$11.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 62 | $10.23 | - |
| 63 - 124 | $9.99 | $15.12 |
| 125 + | $9.83 | $50.00 |
*price indicative
- RS Stock No.:
- 478-5200
- Mfr. Part No.:
- Q3309CA40000412
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 20MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 700mV | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | SG-8002 | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.4mm | |
| Length | 7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 20MHz | ||
Frequency Stability ±50 ppm | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 700mV | ||
Output Level CMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series SG-8002 | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Height 1.4mm | ||
Length 7mm | ||
Automotive Standard No | ||
SG8002 Crystal Oscillator
From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.
The SG8002 series cyrstal oscillator has ceramic casing.
Crystal Oscillators 7x5mm Ceramic case
Related links
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40000412
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21000500
- Epson ±3 ppm CMOS, 4-Pin
- Epson ±3 ppm CMOS, 4-Pin X1G004171002912
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-20.000M TR
- Epson ±100ppm CMOS, 4-Pin SMD Q33315211001112
- Epson ±15ppm CMOS, 4-Pin SMD Q3514CA00000812
