Epson, 50MHz XO Oscillator CMOS, 4-Pin Q33310N70003412
- RS Stock No.:
- 904-7480
- Mfr. Part No.:
- Q33310N70003412
- Brand:
- Epson
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.00
View bulk pricing optionsSubtotal (1 unit)*
$4.17
(exc. GST)
$4.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.17 | - |
| 10 - 49 | $3.97 | $2.00 |
| 50 - 249 | $3.87 | $15.00 |
| 250 - 499 | $3.77 | $100.00 |
| 500 + | $3.67 | $250.00 |
*price indicative
- RS Stock No.:
- 904-7480
- Mfr. Part No.:
- Q33310N70003412
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Output Frequency | 50MHz | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.05mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Dimensions | 3.2 x 2.5 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Output Frequency 50MHz | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 1.05mm | ||
Maximum Operating Temperature 85°C | ||
Width 2.5mm | ||
Length 3.2mm | ||
Dimensions 3.2 x 2.5 x 1.05mm | ||
