Epson, 50MHz XO Oscillator, ±50 ppm CMOS, 4-Pin CA Q3309CA40004912

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-2601
Mfr. Part No.:
Q3309CA40004912
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

50MHz

Frequency Stability

±50 ppm

Package Type

CA

Output Level

CMOS

Maximum Supply Voltage

700mV

Mount Type

Surface

Minimum Operating Temperature

-20°C

Pin Count

4

Maximum Operating Temperature

70°C

Series

SG-8002

Height

1.4mm

Width

5mm

Standards/Approvals

RoHS

Length

7mm

Automotive Standard

No

SG8002 Crystal Oscillator


From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.

The SG8002 series cyrstal oscillator has ceramic casing.

Crystal Oscillators 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy