Epson, 24MHz XO Oscillator CMOS, 4-Pin X1G004171003112
- RS Stock No.:
- 173-2364
- Mfr. Part No.:
- X1G004171003112
- Brand:
- Epson
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-2364
- Mfr. Part No.:
- X1G004171003112
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Output Frequency | 24MHz | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C°C, +85°C | |
| Height | 0.8mm | |
| Width | 2mm | |
| Length | 2.5mm | |
| Dimensions | 2.5 x 2 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Output Frequency 24MHz | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C°C, +85°C | ||
Height 0.8mm | ||
Width 2mm | ||
Length 2.5mm | ||
Dimensions 2.5 x 2 x 0.8mm | ||
- COO (Country of Origin):
- JP
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21044200
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40001912
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40004612
- Epson ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70003311
- Epson 4-Pin
- Epson 4-Pin X1G004451001412
- Epson 4-Pin X1G004481003412











