Epson, 60MHz XO Oscillator CMOS, 4-Pin X1G004481003412

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
904-7856
Mfr. Part No.:
X1G004481003412
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Output Frequency

60MHz

Output Level

CMOS

Mounting Type

Surface Mount

Height

1.3mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy