AKER, 50MHz Clock Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount S33305-50.000-X

This image is representative of the product range

Get a bulk buy discount

Add 63 more to save $1.89

View bulk pricing options

Subtotal (1 unit)*

$2.89

(exc. GST)

$3.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 62$2.89-
63 - 124$2.86$1.89
125 +$2.80$11.25

*price indicative

Packaging Options:
RS Stock No.:
671-9766
Mfr. Part No.:
S33305-50.000-X
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Product Type

Oscillator

Oscillator Type

Clock

Output Frequency

50MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.3V

Output Level

CMOS

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Series

S3

Width

2.5mm

Length

3.2mm

Height

1.1mm

Standards/Approvals

Pb - Lead Free, RoHS

Automotive Standard

No

COO (Country of Origin):
TW

S33305


Crystal Oscillators 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy