RALTRON, 50MHz Clock Oscillator, ±50 ppm CMOS, TTL, 4-Pin Surface Mount CO4305-50.000-EXT
- RS Stock No.:
- 707-9684
- Mfr. Part No.:
- CO4305-50.000-EXT
- Brand:
- RALTRON
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.93
(exc. GST)
$2.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 153 unit(s) ready to ship from another location
- Plus 77 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $1.93 |
| 100 - 249 | $1.88 |
| 250 - 499 | $1.82 |
| 500 + | $1.76 |
*price indicative
- RS Stock No.:
- 707-9684
- Mfr. Part No.:
- CO4305-50.000-EXT
- Brand:
- RALTRON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RALTRON | |
| Product Type | Oscillator | |
| Oscillator Type | Clock | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | CMOS, TTL | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Series | CO43 | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Height | 1.8mm | |
| Length | 7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RALTRON | ||
Product Type Oscillator | ||
Oscillator Type Clock | ||
Output Frequency 50MHz | ||
Frequency Stability ±50 ppm | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Output Level CMOS, TTL | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Series CO43 | ||
Standards/Approvals No | ||
Width 5mm | ||
Height 1.8mm | ||
Length 7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN

CO43
Crystal Oscillators 7x5mm Ceramic case
Related links
- RALTRON ±50 ppm CMOS 4-Pin Surface Mount
- RALTRON ±50 ppm CMOS 4-Pin Surface Mount CO4305-24.000-EXT
- RALTRON ±50 ppm TTL 4-Pin Surface Mount CO4305-20.000-EXT
- AKER ±50 ppm CMOS, 4-Pin Surface Mount
- IQD ±50 ppm HCMOS 4-Pin Surface Mount LFSPXO018035
- IQD ±50 ppm HCMOS 4-Pin Surface Mount
- AKER ±50 ppm CMOS, 4-Pin Surface Mount S33305-50.000-X
- IQD ±50 ppm CMOS, 4-Pin Surface Mount
