AKER, 50MHz Clock Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount S33305-50.000-X
- RS Stock No.:
- 173-4664
- Mfr. Part No.:
- S33305-50.000-X
- Brand:
- AKER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$548.75
(exc. GST)
$603.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | $2.195 | $548.75 |
| 500 - 2250 | $2.14 | $535.00 |
| 2500 + | $1.926 | $481.50 |
*price indicative
- RS Stock No.:
- 173-4664
- Mfr. Part No.:
- S33305-50.000-X
- Brand:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Height | 1.1mm | |
| Series | S3 | |
| Standards/Approvals | Pb - Lead Free, RoHS | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Height 1.1mm | ||
Series S3 | ||
Standards/Approvals Pb - Lead Free, RoHS | ||
Width 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

S33305
Crystal Oscillators 3.2x2.5mm Ceramic case
Related links
- AKER ±50 ppm CMOS, 4-Pin Surface Mount
- AKER ±50 ppm CMOS, 4-Pin Surface Mount S33305-50.000-X
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount S73305-50.000-X-15
- AKER ±50 ppm CMOS, 4-Pin Surface Mount
- AKER ±50 ppm CMOS, 4-Pin Surface Mount S53305-50.000-X
- RALTRON ±50 ppm CMOS 4-Pin Surface Mount CO4305-50.000-EXT
- IQD ±50 ppm CMOS, 4-Pin Surface Mount
