Epson, 4MHz XO Oscillator, ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70003711

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
667-6350
Mfr. Part No.:
Q33310F70003711
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

4MHz

Frequency Stability

±100 ppm

Package Type

Surface Mount

Output Level

CMOS

Maximum Supply Voltage

700mV

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.2mm

Height

1.05mm

Standards/Approvals

No

Width

2.5mm

Automotive Standard

No

SG-310


Crystal Oscillators 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy