Epson, 24MHz XO Oscillator, ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70003311
- RS Stock No.:
- 667-6338
- Mfr. Part No.:
- Q33310F70003311
- Brand:
- Epson
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.98
(exc. GST)
$5.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 32 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 62 | $4.98 |
| 63 - 124 | $4.92 |
| 125 + | $4.79 |
*price indicative
- RS Stock No.:
- 667-6338
- Mfr. Part No.:
- Q33310F70003311
- Brand:
- Epson
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±100 ppm | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 700mV | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability ±100 ppm | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Maximum Supply Voltage 700mV | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Automotive Standard No | ||

SG-310
Crystal Oscillators 3.2x2.5mm Ceramic case
Related links
- Ecliptek 100 ppm CMOS, 4-Pin Surface Mount EC2600TS-24.000M TR
- Ecliptek 100 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40004612
- Epson ±100 ppm CMOS, 4-Pin Surface Mount
- Epson ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70003711
- Epson ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70015611
- Epson ±100 ppm CMOS, 4-Pin Surface Mount
