Epson, 32MHz, 32 MHz XO Oscillator, ±100 ppm CMOS, CMOS, 4-Pin Surface Mount Q33310F70004411
- RS Stock No.:
- 667-6344
- Mfr. Part No.:
- Q33310F70004411
- Brand:
- Epson
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 667-6344
- Mfr. Part No.:
- Q33310F70004411
- Brand:
- Epson
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Output Frequency | 32 MHz, 32 MHz | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Frequency Stability | ±100 ppm | |
| Output Level | CMOS, CMOS | |
| Pin Count | 4 | |
| Package Type | Surface Mount | |
| Automotive Standard | No | |
| Height | 1.05 mm | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 700 mV | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Width | 2.5 mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Output Frequency 32 MHz, 32 MHz | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Frequency Stability ±100 ppm | ||
Output Level CMOS, CMOS | ||
Pin Count 4 | ||
Package Type Surface Mount | ||
Automotive Standard No | ||
Height 1.05 mm | ||
Length 3.2 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 700 mV | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Width 2.5 mm | ||

SG-310
Crystal Oscillators 3.2x2.5mm Ceramic case
Related links
- Ecliptek 25 MHz XO Oscillator CMOS, 4-Pin Surface Mount EC3645TS-25.000M TR
- Epson ±50 ppm CMOS, 4-Pin Tape & Reel
- Epson ±50 ppm CMOS, 4-Pin Tape & Reel X1G004171004012
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21000700
- Epson ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70003311
- Epson ±100 ppm CMOS, 4-Pin Surface Mount
- Epson ±100 ppm CMOS, 4-Pin Surface Mount
- Epson ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70003711
