Epson, 4MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40009612

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-2600
Mfr. Part No.:
Q3309CA40009612
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

4MHz

Frequency Stability

±50 ppm

Load Capacitance

50pF

Package Type

Surface Mount

Output Level

CMOS

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Mount Type

Through Hole, Surface

Minimum Operating Temperature

-20°C

Pin Count

4

Maximum Operating Temperature

70°C

Length

7mm

Height

1.4mm

Width

5mm

Series

SG-8002

Standards/Approvals

RoHS, ISO9001, ISO/TS 16949, ISO 14001

Automotive Standard

ISO/TS 16949

SG8002 Crystal Oscillator


From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.

The SG8002 series cyrstal oscillator has ceramic casing.

Crystal Oscillators 7x5mm Ceramic case


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy