Epson, 32MHz XO Oscillator, ±50 ppm CMOS, 4-Pin PDIP Q3204DC21000700
- RS Stock No.:
- 478-5840
- Mfr. Part No.:
- Q3204DC21000700
- Brand:
- Epson
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-5840
- Mfr. Part No.:
- Q3204DC21000700
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 32MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | PDIP | |
| Output Level | CMOS | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 6.6mm | |
| Height | 5.3mm | |
| Length | 13.7mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 32MHz | ||
Frequency Stability ±50 ppm | ||
Package Type PDIP | ||
Output Level CMOS | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 6.6mm | ||
Height 5.3mm | ||
Length 13.7mm | ||

SG-8002DC
Crystal Oscillators Through hole
- RS Stock No. 4785884
- Mfr. Part No. Q3204DC21004400
Each
$28.72
- RS Stock No. 4785755
- Mfr. Part No. Q3204DC21000500
Each
$28.49
- RS Stock No. 4785682
- Mfr. Part No. Q3204DC21006800
Each
$28.49
- RS Stock No. 4785783
- Mfr. Part No. Q3204DC21044200
Each
$27.35
Related links
- Epson ±50 ppm CMOS, 4-Pin Tape & Reel
- Epson ±50 ppm CMOS, 4-Pin Tape & Reel X1G004171004012
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21000100
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21044200
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21006800
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21028100
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21004400
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21000500











