Wurth Elektronik, 32.768kHz SPXO Crystal Oscillator, ±30ppm CMOS SMT 830207370001
- RS Stock No.:
- 276-6722
- Mfr. Part No.:
- 830207370001
- Brand:
- Wurth Elektronik
Price (ex. GST) Each (In a Pack of 5)
$3.176
(exc. GST)
$3.494
(inc. GST)
2975 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $3.176 | $15.88 |
50 - 95 | $2.978 | $14.89 |
100 - 245 | $2.528 | $12.64 |
250 - 995 | $2.478 | $12.39 |
1000 + | $2.08 | $10.40 |
*price indicative
- RS Stock No.:
- 276-6722
- Mfr. Part No.:
- 830207370001
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik ±30ppm CMOS SMT 830207370001
- Abracon ± 30ppm CMOS Hermetically Seam-sealed Ceramic...
- Abracon ± 30ppm CMOS Hermetically Seam-sealed Ceramic...
- Abracon ± 30ppm CMOS Hermetically Seam-sealed Ceramic
- Abracon ± 30ppm CMOS Hermetically Seam-sealed Ceramic
- Wurth Elektronik ±50ppm CMOS SMT 831025560
- Wurth Elektronik ±50ppm CMOS SMT 831024589
- Abracon ±30ppm CMOS, 4-Pin SMD ASFL3-7.3728MHz-EK