Wurth Elektronik, 50MHz SPXO Crystal Oscillator, ±50 ppm CMOS, 4-Pin SMT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
276-6803
Mfr. Part No.:
831025560
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Oscillator Type

SPXO

Product Type

Crystal Oscillator

Output Frequency

50MHz

Frequency Stability

±50 ppm

Load Capacitance

15pF

Packaging

Tape and Reel

Package Type

SMT

Maximum Supply Voltage

3.3V

Output Level

CMOS

Minimum Supply Voltage

4.5V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH

Series

IQXQ

Length

7.2mm

Height

1.4mm

Width

5.2mm

Automotive Standard

No

The Wurth Elektronik Crystal clock oscillator is a surface mount 3.2 x 2.5 mm crystal oscillator in a ceramic package with a seam sealed metal lid. It operates at a frequency of 50.0 MHz. It requires a supply voltage of 3.3 V and draws a current of 20.000 mA. This crystal clock oscillator has a drive capability of 15pF, with a maximum rise and fall time of 5.0 ns. The oscillator meets environmental standards MIL STD 202F for shock and MIL STD 202F vibration respectively.

RoHS compliant

REACh compliant

Hermetically sealed metal lid

Output is compatible with CMOS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy