Wurth Elektronik, 13MHz SPXO Crystal Oscillator, ±50 ppm HCMOS, 4-Pin SMT 831056290

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$36.26

(exc. GST)

$39.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$3.626$36.26-
50 - 90$3.452$34.524%
100 - 240$3.29$32.909%
250 - 990$3.223$32.2311%
1000 +$2.815$28.1522%

*price indicative

Packaging Options:
RS Stock No.:
276-6808
Mfr. Part No.:
831056290
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Oscillator Type

SPXO

Product Type

Crystal Oscillator

Output Frequency

13MHz

Frequency Stability

±50 ppm

Load Capacitance

15pF

Packaging

Tape and Reel

Package Type

SMT

Minimum Supply Voltage

4.5V

Output Level

HCMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

IQXQ

Width

5.2mm

Standards/Approvals

REACH, RoHS

Length

7.2mm

Height

1.4mm

Automotive Standard

No

The Wurth Elektronik Crystal clock oscillator is a standard 2.5 x 2.0 mm crystal oscillator in a ceramic package. It operates at a frequency of 13.0 MHz. It requires a supply voltage of 3.3 V and draws a current of 10.000 mA. This crystal clock oscillator has a drive capability of 15pF, with a maximum rise and fall time of 10.0 ns. The oscillator meets environmental standards MIL STD 202 for shock and MIL STD 883 vibration respectively.

RoHS compliant

REACh compliant

Hermetically sealed metal lid

Output is compatible with HCMOS

Each (Supplied on a Reel)
$3.626
Each (On a Reel of 1000)
$3.514
Each (In a Pack of 5)
$3.572
Each (Supplied on a Reel)
$3.572

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy