Abracon, 16MHz Clock Oscillator Crystal Oscillator, ±30 ppm CMOS, 4-Pin ASEAIG5-16.000MHz-X-K-T3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$4,116.00

(exc. GST)

$4,527.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$1.372$4,116.00
15000 +$1.235$3,705.00

*price indicative

RS Stock No.:
245-0483
Mfr. Part No.:
ASEAIG5-16.000MHz-X-K-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Oscillator

Oscillator Type

Clock Oscillator

Output Frequency

16MHz

Frequency Stability

±30 ppm

Packaging

Tape & Reel

Minimum Supply Voltage

2.97V

Output Level

CMOS

Maximum Supply Voltage

3.63V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

2.5mm

Series

ASEAIG

Length

3.2mm

Height

1.2mm

Automotive Standard

AEC-Q200

The Abracon is a Automotive & Industrial Grade Miniature SMD Crystal Oscillator used in Powertrain & Drive Control, Power Control & Conversion, Industrial Control & Automation.

Package- Hermetically Seam-sealed Ceramic Package

RoHS/RoHS II Compliant and Pb free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy