Recently searched
    Better World

    SCOTT 6 rolls of 600 Sheets Toilet Roll, 1 ply

    Subtotal (1 box of 6 units)**

    $74.86

    (exc. GST)

    $82.35

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 1 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Box(es)
    Per Box
    Per unit**
    1 +$74.86$12.477

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    226-4190
    Mfr. Part No.:
    5748
    Brand:
    SCOTT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SCOTT

    Number of Ply

    1

    Roll Size

    Jumbo

    Number of Sheets

    600

    Number of Rolls

    6

    Base Weight

    6.75kg

    Range

    Compact

    Colour

    White

    Metres Per Case

    3600m

    Better World Product

    Yes

    Better World Verification

    FSC Certified

    Related links