Abracon, 24MHz Crystal Oscillator Crystal Oscillator, 50 ppm LVCMOS, HCMOS, CMOS, 4-Pin Surface Mount
- RS Stock No.:
- 243-4397
- Mfr. Part No.:
- ASDDV-24.000MHZ-LC-T3
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$20.48
(exc. GST)
$22.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,960 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $2.048 | $20.48 | - |
| 50 - 90 | $1.998 | $19.98 | 2% |
| 100 - 240 | $1.949 | $19.49 | 4% |
| 250 - 990 | $1.901 | $19.01 | 7% |
| 1000 + | $1.853 | $18.53 | 9% |
*price indicative
- RS Stock No.:
- 243-4397
- Mfr. Part No.:
- ASDDV-24.000MHZ-LC-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | LVCMOS, HCMOS, CMOS | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 1.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.5mm | |
| Series | ASDDV | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level LVCMOS, HCMOS, CMOS | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 1.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Length 2.5mm | ||
Series ASDDV | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Automotive Standard No | ||
The Abracon have continuous voltage SMD mount crystal oscillator. This crystal oscillator used for portable and wearable electronics, internet of things (IoT), consumer electronics, industrial control and automation and mobile communication. It have continuous voltage Vdd operation from 1.6 V to 3.63 V.
Optimized for low current consumption
Output cnable/Start and disable/stop function
Output waveform CMOS/HCMOS/LVCMOS compatible
Hermetically seam-sealed ceramic package
- RS Stock No. 2434397P
- Mfr. Part No. ASDDV-24.000MHZ-LC-T3
Each (Supplied on a Reel)
$2.048
- RS Stock No. 2434395P
- Mfr. Part No. ASDDV-12.000MHZ-LC-T3
Each (Supplied on a Reel)
$2.048
- RS Stock No. 2377315
- Mfr. Part No. ASFLDV-24.000MHz-LC-T
Each (In a Pack of 5)
$2.714
- RS Stock No. 2434395
- Mfr. Part No. ASDDV-12.000MHZ-LC-T3
Each (In a Pack of 10)
$2.048
Related links
- Abracon 50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon 50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon 50 ppm LVCMOS HCMOS, 4-Pin Surface Mount
- Abracon 50 ppm LVCMOS HCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS LVCMOS, 4-Pin Surface Mount
- Abracon 50 ppm CMOS HCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon 25 ppm CMOS, 4-Pin Surface Mount ASCODV-24.000MHZ-LR-T3











