Abracon, 12MHz Crystal Oscillator Crystal Oscillator, 50 ppm LVCMOS, CMOS, HCMOS, 4-Pin Surface Mount
- RS Stock No.:
- 243-4395
- Mfr. Part No.:
- ASDDV-12.000MHZ-LC-T3
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$20.48
(exc. GST)
$22.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $2.048 | $20.48 | - |
| 50 - 90 | $1.999 | $19.99 | 2% |
| 100 - 240 | $1.95 | $19.50 | 4% |
| 250 - 990 | $1.905 | $19.05 | 6% |
| 1000 + | $1.859 | $18.59 | 9% |
*price indicative
- RS Stock No.:
- 243-4395
- Mfr. Part No.:
- ASDDV-12.000MHZ-LC-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 12MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.6V | |
| Output Level | LVCMOS, CMOS, HCMOS | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ASDDV | |
| Width | 2mm | |
| Height | 950μm | |
| Standards/Approvals | RoHS | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 12MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.6V | ||
Output Level LVCMOS, CMOS, HCMOS | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ASDDV | ||
Width 2mm | ||
Height 950μm | ||
Standards/Approvals RoHS | ||
Length 2.5mm | ||
Automotive Standard No | ||
The Abracon have continuous voltage SMD mount crystal oscillator. This crystal oscillator used for portable and wearable electronics, internet of things (IoT), consumer electronics, industrial control and automation and mobile communication. It have continuous voltage Vdd operation from 1.6 V to 3.63 V.
Optimized for low current consumption
Output cnable/Start and disable/stop function
Output waveform CMOS/HCMOS/LVCMOS compatible
Hermetically seam-sealed ceramic package
Related links
- Abracon 50 ppm LVCMOS HCMOS, 4-Pin Surface Mount
- Abracon 50 ppm LVCMOS HCMOS, 4-Pin Surface Mount
- Abracon 50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon 50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon 50 ppm CMOS HCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-12.000MHZ-LC-T
- Abracon ±50 ppm CMOS HCMOS, 4-Pin Surface Mount
