Abracon, 27MHz Clock Oscillator Crystal Oscillator, -100 → 100 ppm TTL, HCMOS DIP-8 ACHL-27.000MHZ-EK

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$35.04

(exc. GST)

$38.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 610 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$7.008$35.04
10 +$6.856$34.28

*price indicative

Packaging Options:
RS Stock No.:
240-3529
Mfr. Part No.:
ACHL-27.000MHZ-EK
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

Clock Oscillator

Product Type

Crystal Oscillator

Output Frequency

27MHz

Frequency Stability

-100 → 100 ppm

Load Capacitance

15pF

Packaging

40 pieces per Tube

Package Type

DIP-8

Minimum Supply Voltage

2.97V

Output Level

TTL, HCMOS

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

ACHL

Width

13.2mm

Standards/Approvals

ISO9001:2008

Height

5.5mm

Length

13.2mm

Automotive Standard

No

The Abracon ACHL series is low voltage crystal clock oscillator are compatible to HCMOS and TTL level. This crystal oscillators are used in clock signal sources for digital chips, microprocessors and low power applications.

Tri-state Enable/Disable option

Low supply voltage 3.3V

HCMOS and TTL compatible

Tight symmetry option 50% +/-5%

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy