Abracon, 50MHz Clock Oscillator, ±30 ppm TTL, HCMOS, 4-Pin Surface Mount ASFL1-50.000MHZ-EK-T
- RS Stock No.:
- 171-2854
- Mfr. Part No.:
- ASFL1-50.000MHZ-EK-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.12
(exc. GST)
$17.73
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $3.224 | $16.12 |
| 250 - 495 | $3.162 | $15.81 |
| 500 + | $3.10 | $15.50 |
*price indicative
- RS Stock No.:
- 171-2854
- Mfr. Part No.:
- ASFL1-50.000MHZ-EK-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±30 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | TTL, HCMOS | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 2.97V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.3mm | |
| Series | ASFL1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±30 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level TTL, HCMOS | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 2.97V | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.3mm | ||
Series ASFL1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
Tri state function
Suitable for high density SMT
Available tight stability option +/-20ppm
Seam sealed package assures high reliability performance
CCD clock for VTR camera
Equipment connected to PC or PC cards
Thin equipment
Wireless communication
PDA, Laptop computer
Related links
- Abracon ±30 ppm TTL 4-Pin Surface Mount
- Abracon 50 ppm TTL 4-Pin Surface Mount
- Abracon 50 ppm TTL 4-Pin Surface Mount ASFL1-50.000MHZ-EC-T
- Abracon HCMOS, 4-Pin Surface Mount
- Abracon HCMOS, 4-Pin Surface Mount ASFL1-7.3728MHZ-EK-T
- Abracon ±20 ppm HCMOS 4-Pin Surface Mount
- Abracon ±20 ppm HCMOS 4-Pin Surface Mount ASV-50.000MHZ-EJ-T
- Abracon ±100 ppm HCMOS, 4-Pin Surface Mount ASV-50.000MHZ-E-T
