QT Quarztechnik, 50MHz Clock Oscillator, ±25 ppm TTL, HCMOS, 4-Pin Surface Mount QTX333A50.0000B15TR
- RS Stock No.:
- 815-0617
- Mfr. Part No.:
- QTX333A50.0000B15TR
- Brand:
- QT Quarztechnik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.58
(exc. GST)
$6.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $5.58 |
| 50 - 249 | $5.45 |
| 250 - 499 | $5.32 |
| 500 + | $5.19 |
*price indicative
- RS Stock No.:
- 815-0617
- Mfr. Part No.:
- QTX333A50.0000B15TR
- Brand:
- QT Quarztechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QT Quarztechnik | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Output Level | TTL, HCMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.4mm | |
| Series | QTX5 | |
| Width | 2.7mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QT Quarztechnik | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Output Level TTL, HCMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.4mm | ||
Series QTX5 | ||
Width 2.7mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QTX3
Crystal Oscillators 3.2x2.5mm Ceramic case
Related links
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX733A50.0000B15R
- QT Quarztechnik ±25 ppm TTL 4-Pin Surface Mount
- QT Quarztechnik ±25 ppm TTL 4-Pin Surface Mount QTX733A25.0000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A50.00000B15R
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX733A11.0592B15R
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX518A16.0000B15R
