Abracon, 27MHz Clock Oscillator Crystal Oscillator, -100 → 100 ppm TTL, HCMOS DIP-8 ACHL-27.000MHZ-EK
- RS Stock No.:
- 240-3528
- Mfr. Part No.:
- ACHL-27.000MHZ-EK
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$198.88
(exc. GST)
$218.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 - 240 | $4.972 | $198.88 |
| 280 - 960 | $4.883 | $195.32 |
| 1000 + | $4.794 | $191.76 |
*price indicative
- RS Stock No.:
- 240-3528
- Mfr. Part No.:
- ACHL-27.000MHZ-EK
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 27MHz | |
| Frequency Stability | -100 → 100 ppm | |
| Packaging | 40 pieces per Tube | |
| Load Capacitance | 15pF | |
| Package Type | DIP-8 | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | TTL, HCMOS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 5.5mm | |
| Standards/Approvals | ISO9001:2008 | |
| Width | 13.2mm | |
| Series | ACHL | |
| Length | 13.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 27MHz | ||
Frequency Stability -100 → 100 ppm | ||
Packaging 40 pieces per Tube | ||
Load Capacitance 15pF | ||
Package Type DIP-8 | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Output Level TTL, HCMOS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 5.5mm | ||
Standards/Approvals ISO9001:2008 | ||
Width 13.2mm | ||
Series ACHL | ||
Length 13.2mm | ||
Automotive Standard No | ||
The Abracon ACHL series is low voltage crystal clock oscillator are compatible to HCMOS and TTL level. This crystal oscillators are used in clock signal sources for digital chips, microprocessors and low power applications.
Tri-state Enable/Disable option
Low supply voltage 3.3V
HCMOS and TTL compatible
Tight symmetry option 50% +/-5%
RoHS compliant
Related links
- Abracon -100 to 100 ppm TTL, HCMOS DIP-8
- Abracon -100 to 100 ppm TTL, HCMOS DIP-8 ACHL-27.000MHZ-EK
- Abracon ±30 ppm TTL 4-Pin Surface Mount
- Abracon ±30 ppm TTL 4-Pin Surface Mount ASFL1-50.000MHZ-EK-T
- Abracon HCMOS, 4-Pin Surface Mount
- Abracon HCMOS, 4-Pin Surface Mount ASFL1-7.3728MHZ-EK-T
- Abracon TTL, 4-Pin Surface Mount
- Abracon TTL, 4-Pin Surface Mount ASFL1-25.000MHZ-EK-T
