Abracon, 7.3728MHz Clock Oscillator Crystal Oscillator TTL, HCMOS, 4-Pin Surface Mount ASFL1-7.3728MHZ-EK-T
- RS Stock No.:
- 240-3595
- Mfr. Part No.:
- ASFL1-7.3728MHZ-EK-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.11
(exc. GST)
$10.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.822 | $9.11 |
| 50 - 95 | $1.792 | $8.96 |
| 100 - 245 | $1.76 | $8.80 |
| 250 - 495 | $1.73 | $8.65 |
| 500 + | $1.704 | $8.52 |
*price indicative
- RS Stock No.:
- 240-3595
- Mfr. Part No.:
- ASFL1-7.3728MHZ-EK-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Clock Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 7.3728MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | TTL, HCMOS | |
| Minimum Supply Voltage | 2.97V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.3mm | |
| Series | ASFL1 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Clock Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 7.3728MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.63V | ||
Output Level TTL, HCMOS | ||
Minimum Supply Voltage 2.97V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.3mm | ||
Series ASFL1 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ASFL1 series is SMD crystal clock oscillator are compatible to HCMOS, TTL level output and can be used in applications like CCD clock for VTR camera, wireless communication, PDA, Laptop computer etc.
Tri state function
Suitable for high density SMT
Available tight stability option +/-20ppm
Seam sealed package assures high reliability performance
Suitable for RoHS compliant reflow process
RoHS compliant
Related links
- Abracon HCMOS, 4-Pin Surface Mount
- Abracon HCMOS, 4-Pin Surface Mount ASFL1-8.000MHZ-L-T
- Abracon HCMOS, 4-Pin Surface Mount ASFL1-8.000MHZ-EC-T
- Abracon HCMOS, 4-Pin Surface Mount
- Abracon HCMOS, 4-Pin Surface Mount
- Abracon HCMOS, 4-Pin Surface Mount ASFL1-12.288MHZ-L-T
- Abracon TTL, 4-Pin Surface Mount
- Abracon TTL, 4-Pin Surface Mount ASFL1-48.000MHZ-EK-T
