Renesas Electronics, 156.25MHz Clock Oscillator Oscillator LVPECL, 8-Pin LGA XTP332156.250000I
- RS Stock No.:
- 239-8103
- Mfr. Part No.:
- XTP332156.250000I
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.02
(exc. GST)
$17.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.02 |
| 10 + | $14.47 |
*price indicative
- RS Stock No.:
- 239-8103
- Mfr. Part No.:
- XTP332156.250000I
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Oscillator | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 156.25MHz | |
| Package Type | LGA | |
| Output Level | LVPECL | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Series | XT | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Oscillator | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 156.25MHz | ||
Package Type LGA | ||
Output Level LVPECL | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Series XT | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics quartz-based PLL oscillator has integrated TCXO with a key focus on stability. It has frequency stability as tight as ±3ppm for -40 °C to +85 °C and life stability of ±13ppm. It is ideal for enterprise-level equipment that demands low noise, stable, and accurate timing/clock sources such as transceiver module or data centre.
156.25 MHz output frequency
3.2V supply voltage
LVPECL enable output
Related links
- Renesas Electronics 8-Pin LGA XTP332156.250000I
- Renesas Electronics ±25 ppm LVDS, 8-Pin LGA XFL336156.250000I
- Renesas Electronics 8-Pin LGA XTN312100.000000I
- Renesas Electronics 25 ppm LVPECL LGA XFP536625.000000I
- Renesas Electronics 8-Pin LGA XTL312625.000000I
- Renesas Electronics 25 ppm LVPECL LGA XFP336312.500000I
- RS PRO ±50 ppm CMOS, 4-Pin Surface Mount
- Renesas Electronics 25 ppm LVDS LGA XFL526125.000000I
