Renesas Electronics, 156.25MHz Clock Oscillator Oscillator LVPECL, 8-Pin LGA XTP332156.250000I

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$1,332.40

(exc. GST)

$1,465.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$13.324$1,332.40-
500 +$11.991$1,199.1010%

*price indicative

RS Stock No.:
239-8102
Mfr. Part No.:
XTP332156.250000I
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Oscillator

Oscillator Type

Clock Oscillator

Output Frequency

156.25MHz

Package Type

LGA

Output Level

LVPECL

Maximum Supply Voltage

3.3V

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

XT

Standards/Approvals

RoHS

Automotive Standard

No

The Renesas Electronics quartz-based PLL oscillator has integrated TCXO with a key focus on stability. It has frequency stability as tight as ±3ppm for -40 °C to +85 °C and life stability of ±13ppm. It is ideal for enterprise-level equipment that demands low noise, stable, and accurate timing/clock sources such as transceiver module or data centre.

156.25 MHz output frequency

3.2V supply voltage

LVPECL enable output

Each
$16.02
Each (Supplied as a Tape)
$16.02
Each (Supplied as a Tape)
$13.58
Each
$13.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy