Renesas Electronics, 100MHz Clock Oscillator Oscillator HCSL, 8-Pin LGA XTN312100.000000I
- RS Stock No.:
- 239-8101
- Mfr. Part No.:
- XTN312100.000000I
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-8101
- Mfr. Part No.:
- XTN312100.000000I
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Oscillator | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 100MHz | |
| Package Type | LGA | |
| Maximum Supply Voltage | 1.8V | |
| Output Level | HCSL | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Series | XT | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Oscillator | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 100MHz | ||
Package Type LGA | ||
Maximum Supply Voltage 1.8V | ||
Output Level HCSL | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Series XT | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics quartz-based PLL oscillator has integrated TCXO with a key focus on stability. It has frequency stability as tight as ±3ppm for -40 °C to +85 °C and life stability of ±13ppm. It is ideal for enterprise-level equipment that demands low noise, stable, and accurate timing/clock sources such as transceiver module or data centre.
100 MHz output frequency
1.8V supply voltage
HCSL enable output
Related links
- Renesas Electronics 8-Pin LGA XTN312100.000000I
- Renesas Electronics 25 ppm HCSL LGA XFN336100.000000I
- Renesas Electronics 25 ppm HCSL LGA XFN516100.000000I
- Renesas Electronics 8-Pin LGA XTL312625.000000I
- Renesas Electronics 8-Pin LGA XTP332156.250000I
- Renesas Electronics ±25 ppm LVDS, 8-Pin LGA XFL336156.250000I
- Renesas Electronics 6-Pin XLH738200.000000X
- Renesas Electronics 6-Pin XLH53V010.000000I
