Abracon, 50MHz Clock Oscillator Crystal Oscillator, ±100 ppm HCMOS, 4-Pin Surface Mount ASV-50.000MHZ-E-T
- RS Stock No.:
- 238-5790
- Mfr. Part No.:
- ASV-50.000MHZ-E-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $1,055.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,109.00
(exc. GST)
$2,320.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $2.109 | $2,109.00 | - |
| 5000 + | $1.898 | $1,898.00 | $1,055.00 |
*price indicative
- RS Stock No.:
- 238-5790
- Mfr. Part No.:
- ASV-50.000MHZ-E-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±100 ppm | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 1.8mm | |
| Length | 7mm | |
| Series | ASV | |
| Height | 5.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±100 ppm | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -10°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 1.8mm | ||
Length 7mm | ||
Series ASV | ||
Height 5.8mm | ||
Automotive Standard No | ||
The Abracon ASV series crystal clock oscillator has 50 MHz frequency. It is mainly used in clock signalling for μProcessors, PC motherboards & graphic cards .
Suitable for RoHS reflow
Seam sealed package assures high reliability
High output drive capability
Related links
- Abracon ±100 ppm HCMOS, 4-Pin Surface Mount ASV-50.000MHZ-E-T
- Abracon ±20 ppm HCMOS 4-Pin Surface Mount
- Abracon ±20 ppm HCMOS 4-Pin Surface Mount ASV-50.000MHZ-EJ-T
- Abracon ±30 ppm TTL 4-Pin Surface Mount
- Abracon ±30 ppm TTL 4-Pin Surface Mount ASFL1-50.000MHZ-EK-T
- Abracon 4-Pin Surface Mount
- Abracon 4-Pin Surface Mount ASV-24.000MHZ-E-T
- Abracon 4-Pin Surface Mount
