Abracon, 24MHz Clock Oscillator Crystal Oscillator HCMOS, 4-Pin Surface Mount ASV-24.000MHZ-E-T
- RS Stock No.:
- 240-3610
- Mfr. Part No.:
- ASV-24.000MHZ-E-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$29.36
(exc. GST)
$32.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $2.936 | $29.36 | - |
| 50 - 90 | $2.88 | $28.80 | 1% |
| 100 - 240 | $2.824 | $28.24 | 3% |
| 250 - 490 | $2.77 | $27.70 | 5% |
| 500 + | $2.716 | $27.16 | 7% |
*price indicative
- RS Stock No.:
- 240-3610
- Mfr. Part No.:
- ASV-24.000MHZ-E-T
- Brand:
- Abracon
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
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 24MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | ASV | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Height | 1.8mm | |
| Width | 5.08mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 24MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series ASV | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Height 1.8mm | ||
Width 5.08mm | ||
Automotive Standard No | ||
The Abracon ASV series is SMD crystal clock oscillator comes in seam sealed package and compatible to HCMOS level output. This oscillator can be use in clock signalling for microprocessor, PC motherboards and graphic cards applications.
HCMOS, 3.3Vdc, 2.5Vdc, & 1.8Vdc options
Suitable for RoHS reflow
Seam sealed package assures high reliability
High output drive capability (up to 50pF)
RoHS/RoHS II compliant