Abracon, 24MHz Clock Oscillator Crystal Oscillator HCMOS, 4-Pin Surface Mount ASV-24.000MHZ-E-T
- RS Stock No.:
- 240-3609
- Mfr. Part No.:
- ASV-24.000MHZ-E-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $1,095.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,194.00
(exc. GST)
$2,413.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $2.194 | $2,194.00 | - |
| 5000 + | $1.975 | $1,975.00 | $1,095.00 |
*price indicative
- RS Stock No.:
- 240-3609
- Mfr. Part No.:
- ASV-24.000MHZ-E-T
- Brand:
- Abracon
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
| Brand | Abracon | |
| Oscillator Type | Clock Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 24MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 2.97V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 7mm | |
| Series | ASV | |
| Height | 1.8mm | |
| Standards/Approvals | RoHS | |
| Width | 5.08mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Clock Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 24MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.63V | ||
Output Level HCMOS | ||
Minimum Supply Voltage 2.97V | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Length 7mm | ||
Series ASV | ||
Height 1.8mm | ||
Standards/Approvals RoHS | ||
Width 5.08mm | ||
Automotive Standard No | ||
The Abracon ASV series is SMD crystal clock oscillator comes in seam sealed package and compatible to HCMOS level output. This oscillator can be use in clock signalling for microprocessor, PC motherboards and graphic cards applications.
HCMOS, 3.3Vdc, 2.5Vdc, & 1.8Vdc options
Suitable for RoHS reflow
Seam sealed package assures high reliability
High output drive capability (up to 50pF)
RoHS/RoHS II compliant
- RS Stock No. 2403610
- Mfr. Part No. ASV-24.000MHZ-E-T
Each (In a Pack of 10)
$2.936
- RS Stock No. 2385790
- Mfr. Part No. ASV-50.000MHZ-E-T
Each (On a Reel of 1000)
$2.062
- RS Stock No. 2403608
- Mfr. Part No. ASV-24.000MHZ-EJ-T
Each (In a Pack of 10)
$2.80
- RS Stock No. 2385792
- Mfr. Part No. ASV-50.000MHZ-E-T
Each (In a Pack of 10)
$2.54