Abracon, 24MHz Crystal Oscillator Oscillator, 50 ppm TTL, HCMOS, 4-Pin Surface Mount ASFL1-24.000MHZ-EC-T

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$23.42

(exc. GST)

$25.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,610 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$2.342$23.42
50 - 90$2.298$22.98
100 - 240$2.256$22.56
250 - 490$2.216$22.16
500 +$2.176$21.76

*price indicative

Packaging Options:
RS Stock No.:
232-7270
Mfr. Part No.:
ASFL1-24.000MHZ-EC-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

Crystal Oscillator

Product Type

Oscillator

Output Frequency

24MHz

Frequency Stability

50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

TTL, HCMOS

Maximum Supply Voltage

3.63V

Minimum Supply Voltage

2.97V

Mount Type

Surface

Minimum Operating Temperature

-10°C

Pin Count

4

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

5mm

Series

ASFL1

Height

1.3mm

Width

3.2mm

Automotive Standard

No

The Abracon ASFL1 series of 3.3V HCMOS / TTL compatible SMD crystal clock oscillator frequency is 24 MHz. A crystal oscillator is a electromechanical device, it's also an electronic oscillator circuit.

Tri state function

Suitable for high density SMT

Available tight stability option +/-20ppm

Seam sealed package assures high reliability performance

Suitable for RoHS compliant reflow process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy