Epson, 24MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount
- RS Stock No.:
- 478-5222
- Mfr. Part No.:
- Q3309CA40004612
- Brand:
- Epson
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-5222
- Mfr. Part No.:
- Q3309CA40004612
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Through Hole, Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | SG-8002 | |
| Standards/Approvals | ISO 14001, ISO/TS 16949, ISO9001, RoHS, Pb-Free | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 24MHz | ||
Frequency Stability ±50 ppm | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Through Hole, Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series SG-8002 | ||
Standards/Approvals ISO 14001, ISO/TS 16949, ISO9001, RoHS, Pb-Free | ||
Length 7mm | ||
Width 5mm | ||
Height 1.4mm | ||
Automotive Standard No | ||
SG8002 Crystal Oscillator
From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.
The SG8002 series cyrstal oscillator has ceramic casing.
Crystal Oscillators 7x5mm Ceramic case
- RS Stock No. 4785193
- Mfr. Part No. Q3309CA40013712
Each
$12.34
- RS Stock No. 4785187
- Mfr. Part No. Q3309CA40041712
Each
$10.23
- RS Stock No. 4785171
- Mfr. Part No. Q3309CA40006612
Each
$11.25
- RS Stock No. 4785086
- Mfr. Part No. Q3309CA40021912
Each
$10.23
Related links
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40004612
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21044200
- Epson ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70003311
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-24.000MHZ-LC-T
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-24.000M TR
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40010812












